Schneider Electric 1285 mm Plinth 610 mm 200 mm for use with PLAZ(T)126
- RS Stock No.:
- 110-247
- Mfr. Part No.:
- NSYZZ2126G
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$748.06
(exc. GST)
$822.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $748.06 |
*price indicative
- RS Stock No.:
- 110-247
- Mfr. Part No.:
- NSYZZ2126G
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Plinth | |
| For Use With | PLAZ(T)126 | |
| Number of Doors | 1 | |
| Sub Type | Plinth | |
| Door Type | Plain | |
| Colour | Grey | |
| External Width | 1285mm | |
| External Depth | 610mm | |
| External Height | 200mm | |
| Standards/Approvals | No | |
| Series | PanelSeT | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Plinth | ||
For Use With PLAZ(T)126 | ||
Number of Doors 1 | ||
Sub Type Plinth | ||
Door Type Plain | ||
Colour Grey | ||
External Width 1285mm | ||
External Depth 610mm | ||
External Height 200mm | ||
Standards/Approvals No | ||
Series PanelSeT | ||
- COO (Country of Origin):
- ES
The Schneider Electric polyester plinth is an essential accessory for Thalassa range enclosures, offering reliable support and fixing elements. The colour adds a sleek touch to your setup, ensuring a secure and stylish installation.
Screwed fixing mode at the bottom of the enclosure ensures stability
Compliant with environmental regulations with RoHS exemption and mercury-free composition
Green Premium product with sustainable offer status for eco-conscious customers
Related links
- Schneider Electric 1285 mm Plinth 310 mm 200 mm for use with Thalassa PLA, PLAZ(T)123
- Schneider Electric PanelSeT Series Polyester Plinth for Use with PLAZ(T)76 200 mm x 610 mm x 785mm
- Schneider Electric 535 mm Plinth 410 mm 200 mm for use with PLAZ(T)54
- Schneider Electric 1035 mm Plinth 410 mm 200 mm for use with Encl PLAZ(T)104 Front Opening
- Schneider Electric 535 mm Plinth 310 mm 500 mm for use with PLAZ(T)53, Thalassa PLA
- Schneider Electric PanelSeT Series Plinth for Use with PLAZ(T)124 500 mm x 500 mm x 1.285m
- Schneider Electric PanelSeT Series Plinth for Use with PLAZ(T)54 500 mm x 500 mm x 535mm
- Schneider Electric PanelSeT Series Plinth for Use with PLAZ(T)103 500 mm x 500 mm x 1.035m
