Penta 2-Piece Water Pump Plier, 250mm Overall Curved VDE/1000V Approved

Subtotal (1 unit)*

$78.55

(exc. GST)

$86.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$78.55

*price indicative

RS Stock No.:
918-2375
Mfr. Part No.:
MS27250
Brand:
Penta
Find similar products by selecting one or more attributes.
Select all

Brand

Penta

Sub Type

Water Pump Plier

Product Type

Water Pump Plier

Number of Pieces

2

VDE/1000V Approved

Yes

Number of Positions

3

Overall Length

250mm

Material

Steel

Handle Type

Standard

Jaw Opening

28mm

Finish

Chrome

Jaw Style

Curved

Standards/Approvals

ISO 5744, IEC 60900, ISO 8976, EN 60900

RoHS Status: Exempt

COO (Country of Origin):
FR

Sibille Insulated Slip Joint Pliers


The MS27 insulated double slip joint pliers from Sibille. Designed to help protect the user during live working, accidental contact or flashover when working on or next to energised systems. To ensure safety, should the insulation become damaged the final coat is orange and preceding coats are white.

Features and Benefits:


Protective hand stops on the grip

5 adjustment positions

Opens to 28 mm

Weight: 440 g

Length: 250 mm (10 in)

Standards

EN60900 / IEC60900; ISO8976: ISO5744

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy