Irwin VISE-GRIP GV10 2-Piece Water Pump Plier, 250mm Overall Curved VDE/1000V Approved

Subtotal (1 unit)*

$44.22

(exc. GST)

$48.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$44.22

*price indicative

RS Stock No.:
879-3081
Mfr. Part No.:
10507628
Brand:
Irwin
Find similar products by selecting one or more attributes.
Select all

Brand

Irwin

Sub Type

Water Pump Plier

Product Type

Water Pump Plier

Number of Pieces

2

VDE/1000V Approved

Yes

Number of Positions

3

Overall Length

250mm

Material

Alloy Steel

Handle Type

Standard

Jaw Opening

57mm

Finish

Chrome

Jaw Style

Curved

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW

Irwin Groovelock Water Pump Pliers


The Irwin Groovelock Water Pump 250 mm Pliers are designed with double the number of groove positions when compared to traditional groove joint pliers.

Offering optimal hand and jaw positioning. Also providing an excellent grip.

Specially engineered the all-purpose jaw can grip, hex, square, and flat surfaces.

ProTouch grips are moulded to the handles for user comfort

Press-n-slide button quickly adjusts lower jaw

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy