Irwin 2-Piece Water Pump Plier, 200mm Overall Curved VDE/1000V Approved
- RS Stock No.:
- 145-7920
- Mfr. Part No.:
- 10507627
- Brand:
- Irwin
Subtotal (1 unit)*
$77.73
(exc. GST)
$85.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $77.73 |
*price indicative
- RS Stock No.:
- 145-7920
- Mfr. Part No.:
- 10507627
- Brand:
- Irwin
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Irwin | |
| Sub Type | Water Pump Plier | |
| Product Type | Water Pump Plier | |
| Number of Pieces | 2 | |
| Number of Positions | 3 | |
| VDE/1000V Approved | Yes | |
| Overall Length | 200mm | |
| Material | Steel | |
| Handle Type | Standard | |
| Finish | Chrome | |
| Jaw Style | Curved | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Irwin | ||
Sub Type Water Pump Plier | ||
Product Type Water Pump Plier | ||
Number of Pieces 2 | ||
Number of Positions 3 | ||
VDE/1000V Approved Yes | ||
Overall Length 200mm | ||
Material Steel | ||
Handle Type Standard | ||
Finish Chrome | ||
Jaw Style Curved | ||
Standards/Approvals No | ||
RoHS Status: Exempt
GrooveLock Pliers are designed with twice the number of groove positions as traditional groove joint pliers to deliver optimal hand and jaw positioning - providing a superior grip. The specially engineered, all-purpose jaw grips round, hex, square and flat surfaces for incredible versatility.
Related links
- Irwin 2-Piece Water Pump Plier, 20 mm Overall Curved VDE/1000V Approved
- Stanley 2-Piece Water Pump Plier, 250mm Overall Curved VDE/1000V Approved
- Penta 2-Piece Water Pump Plier, 25 mm Overall Curved VDE/1000V Approved
- Penta 2-Piece Water Pump Plier, 135 mm Overall Curved VDE/1000V Approved
- Facom 2-Piece Water Pump Plier, 245 mm Overall Curved VDE/1000V Approved
- RS PRO 2-Piece Water Pump Plier, 254 mm Overall Curved VDE/1000V Approved
- RS PRO 2-Piece Water Pump Plier, 177.8 mm Overall Curved VDE/1000V Approved
- RS PRO 2-Piece Water Pump Plier, 180 mm Overall Curved VDE/1000V Approved
