Knipex Alligator® 1-Piece Water Pump Plier, 180mm Overall

Subtotal (1 unit)*

$76.87

(exc. GST)

$84.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$76.87

*price indicative

RS Stock No.:
267-6782
Mfr. Part No.:
88 03 180
Brand:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Product Type

Water Pump Plier

Sub Type

Alligator

Number of Pieces

1

Number of Positions

9

VDE/1000V Approved

No

Overall Length

180mm

ESD Safe

No

Material

Chrome Vanadium Steel

Handle Type

Plastic Coated, Non-Slip

Jaw Opening

36mm

Finish

Chrome Plated

Standards/Approvals

DIN ISO 8976

Non-Sparking

No

Non Compliant

COO (Country of Origin):
DE

KNIPEX 88 03 180 Alligator® Water Pump Pliers with non-slip plastic coating chrome-plated 180 mm


88 03 180 KNIPEX Alligator® good access to the workpiece due to slim size of head and joint area. more output and comfort compared to conventional water pump pliers of the same length: 9-notch adjustment positioning for 30 % more gripping capacity. Self-clamping on pipes and nuts: no slipping on the workpiece, effortless working. Gripping surfaces with special hardened teeth, teeth hardness approx. 61 HRC: high wear resistance and stable gripping. Box-joint design for high stability due to double guide. Robust construction, insensitive to dirt

particularly suitable for outdoor work. Pinch guard prevents operators' fingers being pinched. - Adjustment positions: 9- Capacities for pipes (diameter): Ø 1 1/2in- Capacities for nuts: 36mm- Capacities for pipes (diameter): Ø 42mm

Features and Benefits


Good Access To The Workpiece Due To Slim Size Of Head And Joint Area
More Output And Comfort Compared To Conventional Water Pump Pliers Of The Same Length: 9-Notch Adjustment Positioning For 30 % More Gripping Capacity

Technical attributes


Self-Clamping On Pipes And Nuts: No Slipping On The Workpiece, Effortless Working
Gripping Surfaces With Special Hardened Teeth, Teeth Hardness Approx. 61 Hrc: High Wear Resistance And Stable Gripping
Box-Joint Design For High Stability Due To Double Guide
Robust Construction, Insensitive To Dirt
Particularly Suitable For Outdoor Work

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy