Knipex Alligator® 1-Piece Water Pump Plier, 310mm Overall
- RS Stock No.:
- 267-6784
- Mfr. Part No.:
- 88 05 300
- Brand:
- Knipex
Subtotal (1 unit)*
$122.10
(exc. GST)
$134.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $122.10 |
*price indicative
- RS Stock No.:
- 267-6784
- Mfr. Part No.:
- 88 05 300
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Water Pump Plier | |
| Sub Type | Alligator | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Number of Positions | 9 | |
| Overall Length | 310mm | |
| Material | Chrome Vanadium Steel | |
| ESD Safe | No | |
| Handle Type | Comfort Grip | |
| Jaw Opening | 60mm | |
| Finish | Chrome Plated | |
| Standards/Approvals | DIN ISO 8976 | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Water Pump Plier | ||
Sub Type Alligator | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Number of Positions 9 | ||
Overall Length 310mm | ||
Material Chrome Vanadium Steel | ||
ESD Safe No | ||
Handle Type Comfort Grip | ||
Jaw Opening 60mm | ||
Finish Chrome Plated | ||
Standards/Approvals DIN ISO 8976 | ||
Non-Sparking No | ||
Non Compliant
- COO (Country of Origin):
- DE
KNIPEX 88 05 300 Alligator® Water Pump Pliers with comfort handles chrome-plated 300 mm
88 05 300 KNIPEX Alligator® good access to the workpiece due to slim size of head and joint area. more output and comfort compared to conventional water pump pliers of the same length: 9-notch adjustment positioning for 30 % more gripping capacity. Self-clamping on pipes and nuts: no slipping on the workpiece, effortless working. Gripping surfaces with special hardened teeth, teeth hardness approx. 61 HRC: high wear resistance and stable gripping. Box-joint design for high stability due to double guide. Robust construction, insensitive to dirt
particularly suitable for outdoor work. Pinch guard prevents operators' fingers being pinched. With comfort handles MADE of three ergonomic components for optimised handling and with two KNIPEXtend interfaces for extensions. - Adjustment positions: 9- Capacities for pipes (diameter): Ø 2 3/4in- Capacities for nuts: 60mm- Capacities for pipes (diameter): Ø 70mm
Features and Benefits
Good Access To The Workpiece Due To Slim Size Of Head And Joint Area
More Output And Comfort Compared To Conventional Water Pump Pliers Of The Same Length: 9-Notch Adjustment Positioning For 30 % More Gripping Capacity
With Comfort Handles Made Of Three Ergonomic Components For Optimised Handling And With Two Knipextend Interfaces For Extensions
More Output And Comfort Compared To Conventional Water Pump Pliers Of The Same Length: 9-Notch Adjustment Positioning For 30 % More Gripping Capacity
With Comfort Handles Made Of Three Ergonomic Components For Optimised Handling And With Two Knipextend Interfaces For Extensions
Technical attributes
Self-Clamping On Pipes And Nuts: No Slipping On The Workpiece, Effortless Working
Gripping Surfaces With Special Hardened Teeth, Teeth Hardness Approx. 61 Hrc: High Wear Resistance And Stable Gripping
Box-Joint Design For High Stability Due To Double Guide
Robust Construction, Insensitive To Dirt
Particularly Suitable For Outdoor Work
Gripping Surfaces With Special Hardened Teeth, Teeth Hardness Approx. 61 Hrc: High Wear Resistance And Stable Gripping
Box-Joint Design For High Stability Due To Double Guide
Robust Construction, Insensitive To Dirt
Particularly Suitable For Outdoor Work
Related links
- Knipex Alligator® 1-Piece Water Pump Plier, 310 mm Overall
- Knipex Alligator® 1-Piece Water Pump Plier 36mm Jaw
- Knipex Alligator® 1-Piece Water Pump Plier 60mm Jaw
- Knipex Alligator® 1-Piece Water Pump Plier, 305 mm Overall VDE/1000V Approved
- Knipex Alligator® 1-Piece Water Pump Plier 46mm Jaw
- Knipex Alligator® 1-Piece Water Pump Plier, 180 mm Overall
- Knipex Alligator® 1-Piece Water Pump Plier, 245 mm Overall
- Knipex Alligator® 1-Piece Water Pump Plier 46mm Jaw
