STAHLWILLE 657 Water Pump Pliers, 240 mm Overall
- RS Stock No.:
- 737-2781
- Mfr. Part No.:
- 65726240
- Brand:
- STAHLWILLE
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$32.16
(exc. GST)
$35.38
(inc. GST)
- RS Stock No.:
- 737-2781
- Mfr. Part No.:
- 65726240
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Plier Type | Box Joint | |
| Overall Length | 240 mm | |
| Model Number | 657 | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Plier Type Box Joint | ||
Overall Length 240 mm | ||
Model Number 657 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Related links
- Knipex Cobra® Hightech Water Pump Pliers, 240 mm Overall
- RS PRO Water Pump Plier, 240 mm Overall VDE/1000V Approved
- Expert by Facom 1-Piece Water Pump Plier 36mm Jaw
- Facom 1-Piece Water Pump Plier 60mm Jaw
- Phoenix Contact 1212365 1-Piece Water Pump Plier, 240 mm Overall VDE/1000V Approved
- CK T3659A 1-Piece Water Pump Plier, 240 mm Overall
- RS PRO Water Pump Pliers, 300 mm Overall
- BETA 1-Piece Water Pump Plier 35mm Jaw

