Knipex 1-Piece Circlip Plier, 210mm Overall

Subtotal (1 unit)*

$66.76

(exc. GST)

$73.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 24 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$66.76

*price indicative

RS Stock No.:
500-1373
Distrelec Article No.:
180-58-959
Mfr. Part No.:
48 21 J31
Brand:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Product Type

Circlip Plier

Number of Pieces

1

Overall Length

210mm

VDE/1000V Approved

No

ESD Safe

No

Material

Chrome Vanadium Steel, Electric Steel

Handle Type

Plastic Coated, Anti-Slip

Circlip Size Range

40 → 100 mm

Finish

Grey

Jaw Shape

Angled

Non-Sparking

No

Standards/Approvals

DIN 5256 C, DIN 5256 D

Height Safe

No

Non Compliant

COO (Country of Origin):
DE

Circlip Pliers for inner circlips 90° from 40 to 100mm - 210mm


The new KNIPEX precision circlip pliers meet the highest demands. The high-density, positive-locking spring wire tips offer 10 times the service life of conventional circlip pliers and provide high stability when loosening tight circlips. Circlips are securely fastened due to the large face of the tip contacts. The large contact surface and the position of the tips prevent the circlips from slipping. This gives the tip a higher dynamic and static strength. The pliers are 30% stronger than standard pliers when subjected to a single overload and also provide good access for assembly work.;The tips of the precision circlip pliers are fixed by cold stamping, thus preventing them from being lost.

Features and benefits


Circlip pliers, inner ring (eye);Anti-slip PVC coating;Screw-on hinge: precise, play-free

Plier movement

Slim, atramentised

Plier head;Pliers body: chrome vanadium electric steel, forged, oil-hardened

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy