Knipex 1-Piece Circlip Plier, 130mm Overall
- RS Stock No.:
- 500-1519
- Distrelec Article No.:
- 180-58-958
- Mfr. Part No.:
- 48 21 J01
- Brand:
- Knipex
Subtotal (1 unit)*
$53.62
(exc. GST)
$58.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $53.62 |
*price indicative
- RS Stock No.:
- 500-1519
- Distrelec Article No.:
- 180-58-958
- Mfr. Part No.:
- 48 21 J01
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Circlip Plier | |
| Number of Pieces | 1 | |
| Overall Length | 130mm | |
| VDE/1000V Approved | No | |
| Material | Chrome Vanadium Steel, Electric Steel | |
| ESD Safe | No | |
| Handle Type | Plastic Coated, Non-Slip | |
| Circlip Size Range | 8 → 13 mm | |
| Finish | Grey | |
| Jaw Shape | Angled | |
| Non-Sparking | No | |
| Standards/Approvals | DIN 5256 C, DIN 5256 D | |
| Height Safe | No | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Circlip Plier | ||
Number of Pieces 1 | ||
Overall Length 130mm | ||
VDE/1000V Approved No | ||
Material Chrome Vanadium Steel, Electric Steel | ||
ESD Safe No | ||
Handle Type Plastic Coated, Non-Slip | ||
Circlip Size Range 8 → 13 mm | ||
Finish Grey | ||
Jaw Shape Angled | ||
Non-Sparking No | ||
Standards/Approvals DIN 5256 C, DIN 5256 D | ||
Height Safe No | ||
Non Compliant
- COO (Country of Origin):
- DE
Circlip Pliers for internal circlips, 90° bent, 8 to 13 mm - 130 mm
The new KNIPEX precision circlip pliers meet the highest demands. The high-density, positive-locking spring wire tips offer 10 times the service life of conventional circlip pliers and provide high stability when loosening tight circlips. Circlips are securely fastened due to the large face of the tip contacts. The large contact surface and the position of the tips prevent the circlips from slipping. This gives the tip a higher dynamic and static strength. The pliers are 30% stronger than standard pliers when subjected to a single overload and also provide good access for assembly work.;The tips of the precision circlip pliers are fixed by cold stamping, thus preventing them from being lost.
Features and benefits
Circlip pliers, inner ring (eye);Anti-slip PVC coating;Screw-on hinge: precise, play-free
Plier movement
Slim, atramentised
Plier head;Pliers body: chrome vanadium electric steel, forged, oil-hardened
Pliers tips: spring steel wire, crimped
Related links
- Knipex 1-Piece Circlip Plier, 130mm Overall Internal
- Knipex 1-Piece Circlip Plier, 130mm Overall External ESD Safe
- Knipex 1-Piece Circlip Plier, 130 mm Overall
- Knipex 1-Piece Circlip Plier, 130mm Overall
- Knipex 1-Piece Circlip Plier, 210mm Overall
- Knipex 1-Piece Circlip Plier, 130mm Overall Internal ESD Safe
- BETA 1-Piece Circlip Plier 12mm Jaw
- BETA 1-Piece Circlip Plier 19mm Jaw
