Knipex Cobra® 1-Piece Water Pump Plier, 250mm Overall VDE/1000V Approved, 46mm Jaw
- RS Stock No.:
- 136-7488
- Distrelec Article No.:
- 300-98-675
- Mfr. Part No.:
- 87 26 250 T
- Brand:
- Knipex
Subtotal (1 unit)*
$173.72
(exc. GST)
$191.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $173.72 |
*price indicative
- RS Stock No.:
- 136-7488
- Distrelec Article No.:
- 300-98-675
- Mfr. Part No.:
- 87 26 250 T
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Water Pump Plier | |
| Sub Type | Water Pump Plier | |
| Number of Pieces | 1 | |
| Number of Positions | 24 | |
| Overall Length | 250mm | |
| VDE/1000V Approved | Yes | |
| Material | Chrome Vanadium Steel, Electric Steel | |
| ESD Safe | No | |
| Handle Type | Comfort Grip, Insulated | |
| Jaw Length | 46mm | |
| Jaw Opening | 46mm | |
| Finish | Chrome | |
| Standards/Approvals | IEC 60900 DIN EN 60900 | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Water Pump Plier | ||
Sub Type Water Pump Plier | ||
Number of Pieces 1 | ||
Number of Positions 24 | ||
Overall Length 250mm | ||
VDE/1000V Approved Yes | ||
Material Chrome Vanadium Steel, Electric Steel | ||
ESD Safe No | ||
Handle Type Comfort Grip, Insulated | ||
Jaw Length 46mm | ||
Jaw Opening 46mm | ||
Finish Chrome | ||
Standards/Approvals IEC 60900 DIN EN 60900 | ||
Non-Sparking No | ||
Non Compliant
- COO (Country of Origin):
- DE
KNIPEX 87 26 250 T Cobra® VDE High-Tech Water Pump Pliers, insulated insulated with multi-component grips with integrated tether attachment point, VDE tested chrome-plated 250 mm
87 26 250 T KNIPEX Cobra® VDE Push the button for adjustment on the workpiece. Fine adjustment: allows optimum adjustment to differently sized workpieces and comfortable handle position. Good access to the workpiece due to slim size of head and joint area. Self-clamping on pipes and nuts: no slipping on the workpiece, effortless working. Gripping surfaces with special hardened teeth, teeth hardness approx. 61 HRC: high wear resistance and stable gripping. Box-joint design for high stability due to double guide. Pinch guard prevents operators' fingers being pinched. Pliers with integrated, insulated tether attachment point for a tool tether. - Adjustment positions: 24- Capacities for pipes (diameter): Ø 2in- Capacities for nuts: 46mm- Capacity for pipes, inches (diameter): Ø 50mm- Drop Protection System: yes - VDE tested: yes
Features and Benefits
Pliers With Integrated, Insulated Tether Attachment Point For A Tool Tether
Technical attributes
Push The Button For Adjustment On The Workpiece
Fine Adjustment: Allows Optimum Adjustment To Differently Sized Workpieces And Comfortable Handle Position
Good Access To The Workpiece Due To Slim Size Of Head And Joint Area
Self-Clamping On Pipes And Nuts: No Slipping On The Workpiece, Effortless Working
Gripping Surfaces With Special Hardened Teeth, Teeth Hardness Approx. 61 Hrc: High Wear Resistance And Stable Gripping
Fine Adjustment: Allows Optimum Adjustment To Differently Sized Workpieces And Comfortable Handle Position
Good Access To The Workpiece Due To Slim Size Of Head And Joint Area
Self-Clamping On Pipes And Nuts: No Slipping On The Workpiece, Effortless Working
Gripping Surfaces With Special Hardened Teeth, Teeth Hardness Approx. 61 Hrc: High Wear Resistance And Stable Gripping
Standards
DIN ISO 8976. DIN ISO 60900, IEC 60900
Related links
- Knipex Cobra® 1-Piece Water Pump Plier 46mm Jaw
- Knipex Alligator® 1-Piece Water Pump Plier 46mm Jaw
- Knipex Alligator® 1-Piece Water Pump Plier 46mm Jaw
- Knipex Cobra® 1-Piece Water Pump Plier 46mm Jaw
- Knipex Alligator® 1-Piece Water Pump Plier 46mm Jaw
- BETA 1-Piece Water Pump Plier 39mm Jaw
- Bahco 1-Piece Nose Plier Round 46mm Jaw
- Knipex Alligator® 1-Piece Water Pump Plier 36mm Jaw
