Facom 3-Piece Combination Plier Straight, 185mm Overall VDE/1000V Approved, 36mm Jaw ESD Safe
- RS Stock No.:
- 910-3202
- Mfr. Part No.:
- 187.18CPESLS
- Brand:
- Facom
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 910-3202
- Mfr. Part No.:
- 187.18CPESLS
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Combination Plier | |
| Number of Pieces | 3 | |
| VDE/1000V Approved | Yes | |
| Cutting Capacity | Modern Material, Piano Wire, Soft Wire, Wire | |
| Overall Length | 185mm | |
| Handle Type | Ergonomic Grip | |
| Material | Molybdenum Steel, Chrome Vanadium Steel | |
| ESD Safe | Yes | |
| Jaw Length | 36mm | |
| Finish | Chrome | |
| Jaw Style | Straight | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Combination Plier | ||
Number of Pieces 3 | ||
VDE/1000V Approved Yes | ||
Cutting Capacity Modern Material, Piano Wire, Soft Wire, Wire | ||
Overall Length 185mm | ||
Handle Type Ergonomic Grip | ||
Material Molybdenum Steel, Chrome Vanadium Steel | ||
ESD Safe Yes | ||
Jaw Length 36mm | ||
Finish Chrome | ||
Jaw Style Straight | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Facom SLS Height Safe Combination Pliers
Working Safely At Height
The SLS, Safety Lock System, range of tools from Facom were created for use at height. They preserve the comfort, quality and level of performance you expect.
These combination pliers from Facom feature narrow and half-round noses. Useful when you need good grip in confined spaces or for smaller components. The bi-material grips offer great comfort with little pressure needed for a strong engagement. The built in wire cutter is as powerful as the dedicated cutting pliers.
Features and Benefits
• Tool equipped with a Facom SLS attachment solution, preventing any risk of accidental falls
• The crimped "rotating" cable solution maintains user ergonomics
• Can cut piano wire, soft wires and modern materials (max 200 kg/mm²)
• Minimum cutting force thanks to long lever arm and offset axis
• High durability Chrome-Molybdenum-Vanadium steel, hard cutting edges 61/63 HRC
• Ergonomic grips resistant to chemical agents
• Removable return spring
• Chromed finish
SLS Height Safe Tools
To help prevent accidents that affect health and productivity Facom brings you the SLS range of tools. They can withstand twice the weight of the tool and are real world tested. The metal design can withstand extreme shocks, temperatures and other harsh working conditions.
Traceable
An individual traction test is performed on each tool upon ring assembly. An inspection certificate is issued and a unique serial number engraved on the tool. Facom can hence follow up its production to guarantee maximum safety. The unique serial number also ensures that the tool is identified and followed throughout its lifetime.
Related links
- Facom 3-Piece Combination Plier Straight 34mm Jaw ESD Safe
- Facom 3-Piece Combination Plier Straight 20mm Jaw ESD Safe
- Bahco 1-Piece Combination Plier 36mm Jaw
- Irwin 1-Piece Combination Plier Smooth 35mm Jaw ESD Safe
- RS PRO 1-Piece Combination Plier Smooth 30mm Jaw ESD Safe
- RS PRO 1-Piece Combination Plier Serrated 30mm Jaw ESD Safe
- Teng Tools 1-Piece Combination Plier Serrated 22mm Jaw ESD Safe
- Expert by Facom 1-Piece Combination Plier Smooth 35mm Jaw ESD Safe
