Proskit 1PK-036S Flat Nose Plier, 136 mm Overall, Flat Tip, 35mm Jaw
- RS Stock No.:
- 283-5421
- Distrelec Article No.:
- 180-22-325
- Mfr. Part No.:
- 1PK-036S
- Brand:
- Proskit
74 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$12.65
(exc. GST)
$13.91
(inc. GST)
Units | Per unit |
---|---|
1 + | $12.65 |
- RS Stock No.:
- 283-5421
- Distrelec Article No.:
- 180-22-325
- Mfr. Part No.:
- 1PK-036S
- Brand:
- Proskit
Related links
- Knipex Nose pliers, 140 mm Overall, Flat Tip, 35mm Jaw
- SAM Combination Pliers, 165 mm Overall, Flat Tip, 35mm Jaw
- Knipex 20 01 180 Nose pliers, 180 mm Overall, Flat, Straight Tip, 35mm Jaw
- Wiha 32330 Flat Nose Plier, 160 mm Overall, Flat Tip
- SAM Flat Nose Pliers, 130 mm Overall, Flat Tip, 25mm Jaw, ESD
- SAM Flat Nose Pliers, 120 mm Overall, Flat Tip, 23mm Jaw, ESD
- CK T3777 Flat Nose Plier, 145 mm Overall, Straight Tip, 40mm Jaw
- CK T3789 Flat Nose Plier, 145 mm Overall, Straight Tip, 40mm Jaw