Wiha 32330 Flat Nose Plier, 160 mm Overall, Flat Tip
- RS Stock No.:
- 280-5842
- Distrelec Article No.:
- 110-43-929
- Mfr. Part No.:
- 32330
- Brand:
- Wiha
Price (ex. GST) Each
$50.78
(exc. GST)
$55.86
(inc. GST)
2 In Global stock for delivery within 10 working day(s)
Units | Per unit |
---|---|
1 + | $50.78 |
- RS Stock No.:
- 280-5842
- Distrelec Article No.:
- 110-43-929
- Mfr. Part No.:
- 32330
- Brand:
- Wiha
RoHS Status: Not Applicable
- COO (Country of Origin):
- VN
Related links
- Proskit 1PK-036S Flat Nose Plier, 136 mm Overall, Flat Tip, 35mm Jaw
- Wiha 32322 Long Nose Pliers, 160 mm Overall, Flat Tip
- Knipex Flat Nose Pliers, 160 mm Overall, Flat, Straight Tip,...
- Knipex 20 06 Flat Nose Pliers, 160 mm Overall, Flat, Straight Tip,...
- CK T3789 Flat Nose Plier, 145 mm Overall, Straight Tip, 40mm Jaw
- CK T3777 Flat Nose Plier, 145 mm Overall, Straight Tip, 40mm Jaw
- Wiha 26804 Round Nose Pliers, 120 mm Overall, Flat Tip
- Facom Flat Nose Pliers, 200 mm Overall, Flat Tip