CK T3777 1-Piece Flat Nose Plier Serrated, 145mm Overall, 40mm Jaw
- RS Stock No.:
- 275-5301
- Distrelec Article No.:
- 180-58-937
- Mfr. Part No.:
- T3777
- Brand:
- CK
Subtotal (1 unit)*
$118.74
(exc. GST)
$130.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $118.74 |
*price indicative
- RS Stock No.:
- 275-5301
- Distrelec Article No.:
- 180-58-937
- Mfr. Part No.:
- T3777
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Flat Nose Plier | |
| Number of Pieces | 1 | |
| Overall Length | 145mm | |
| Handle Type | Polyvinyl Chloride | |
| Material | Alloy Steel | |
| Jaw Length | 40mm | |
| Finish | Mirror Polished Surface | |
| Jaw Style | Serrated | |
| Standards/Approvals | ISO 5745, VDE0682/201, VDE, IEC 60900:2004 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Flat Nose Plier | ||
Number of Pieces 1 | ||
Overall Length 145mm | ||
Handle Type Polyvinyl Chloride | ||
Material Alloy Steel | ||
Jaw Length 40mm | ||
Finish Mirror Polished Surface | ||
Jaw Style Serrated | ||
Standards/Approvals ISO 5745, VDE0682/201, VDE, IEC 60900:2004 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK precision snipe nose plier made from alloy steel, drop forged, hardened and tempered for exceptional strength and durability. The precision box joint construction for permanent, adjustment free jaw alignment.
Spot welded double leaf springs for consistent
PVC handles for comfort & grip
Related links
- CK T3789 1-Piece Flat Nose Plier Smooth 40mm Jaw
- CK T3769 1-Piece Bent Nose Plier Serrated 33mm Jaw
- RS PRO 1-Piece Flat Nose Plier Smooth 40mm Jaw
- RND RND 550-00272 1-Piece Flat Nose Plier 40mm Jaw
- CK T3772 1 1-Piece Flat Nose Plier Serrated 23mm Jaw
- CK 1-Piece Flat Nose Plier Serrated, 180mm Overall
- RS PRO 1-Piece Flat Nose Plier Serrated 19mm Jaw
- RS PRO 1-Piece Flat Nose Plier Serrated 16mm Jaw
