Bahco TAH2430G-160 1-Piece Plier Serrated, 160mm Overall, 51mm Jaw
- RS Stock No.:
- 171-827
- Mfr. Part No.:
- TAH2430G-160
- Brand:
- Bahco
Subtotal (1 unit)*
$126.46
(exc. GST)
$139.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $126.46 |
*price indicative
- RS Stock No.:
- 171-827
- Mfr. Part No.:
- TAH2430G-160
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Plier | |
| Sub Type | Snipe Nose Plier | |
| Number of Pieces | 1 | |
| Tip Size | 3 → 2.5 mm² | |
| Overall Length | 160mm | |
| Handle Type | Ergonomic | |
| Material | High Performance Alloy Steel | |
| Jaw Length | 51mm | |
| Jaw Width | 16.5mm | |
| Finish | Phosphate | |
| Jaw Style | Serrated | |
| Standards/Approvals | ISO 5745 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Plier | ||
Sub Type Snipe Nose Plier | ||
Number of Pieces 1 | ||
Tip Size 3 → 2.5 mm² | ||
Overall Length 160mm | ||
Handle Type Ergonomic | ||
Material High Performance Alloy Steel | ||
Jaw Length 51mm | ||
Jaw Width 16.5mm | ||
Finish Phosphate | ||
Jaw Style Serrated | ||
Standards/Approvals ISO 5745 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Bahco ERGO™ Snipe Nose Pliers with Safety Ring 160 mm
The Bahco Tools Snipe nose plier is engineered with precision and comfort in mind, embodying the scientific ERGO process to enhance grip and accessibility in tight spaces. Designed to perform exceptionally well in a variety of tasks, its slim and serrated jaws provide optimal control, making it an invaluable tool for professionals and DIY enthusiasts alike.
Anti-corrosion treatment ensures longevity even in harsh conditions
Permanent stainless steel safety ring enhances security during use
Lightweight design allows for easy handling without compromising strength
Related links
- Bahco 2430G 5-Piece Long Nose Plier Serrated 51mm Jaw
- RS PRO 1-Piece Long Nose Plier Long Nose 51mm Jaw
- Bahco 2430 GC-160 IP 1-Piece Nose Plier Straight 51mm Jaw
- SAM 237-16G-FME 1-Piece Nose Plier 51mm Jaw
- Facom 1-Piece Round Nose Plier Serrated, 160 mm Overall
- Expert by Facom 1-Piece Long Nose Plier Serrated 70mm Jaw
- Bahco 2427G Bent Nose Plier Serrated 46mm Jaw
- Bahco 2171G-160 1-Piece Plier 20mm Jaw
