Bahco 2430 GC-160 IP 1-Piece Nose Plier Straight, 160mm Overall, 51mm Jaw
- RS Stock No.:
- 282-4113
- Distrelec Article No.:
- 300-46-817
- Mfr. Part No.:
- 2430 GC-160 IP
- Brand:
- Bahco
Subtotal (1 unit)*
$93.48
(exc. GST)
$102.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $93.48 |
*price indicative
- RS Stock No.:
- 282-4113
- Distrelec Article No.:
- 300-46-817
- Mfr. Part No.:
- 2430 GC-160 IP
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Sub Type | Nose Pliers | |
| Product Type | Nose Plier | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Overall Length | 160mm | |
| Handle Type | Ergonomic, Dual Component | |
| ESD Safe | No | |
| Material | High Alloy Steel | |
| Jaw Length | 51mm | |
| Finish | Chrome Plated | |
| Jaw Style | Straight | |
| Standards/Approvals | ISO 5745, RoHS Status:Exempt | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Sub Type Nose Pliers | ||
Product Type Nose Plier | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Overall Length 160mm | ||
Handle Type Ergonomic, Dual Component | ||
ESD Safe No | ||
Material High Alloy Steel | ||
Jaw Length 51mm | ||
Finish Chrome Plated | ||
Jaw Style Straight | ||
Standards/Approvals ISO 5745, RoHS Status:Exempt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Bahco Long Snipe Nose Plier with self opening dual component handle. This plier handle has soft thermoplastic surface on tough polypropylene base provides superior grip. The half round serrated jaws for gripping flat and round material with great accessibility in confined spaces.
Chrome plated finish
Anti corrosion treated
Compliance to ISO 5745
High performance alloy steel
Related links
- Bahco 2430G 5-Piece Long Nose Plier Serrated 51mm Jaw
- Facom MICRO-TECH 401.MT 3-Piece Long Nose Plier Straight 48mm Jaw ESD Safe
- SAM 237-16G-FME 1-Piece Nose Plier 51mm Jaw
- RS PRO 1-Piece Long Nose Plier Long Nose 51mm Jaw
- Bahco TAH2430G-160 1-Piece Plier Serrated 51mm Jaw
- Knipex 1-Piece Nose Plier Straight 55mm Jaw
- Bahco 2430G 5-Piece Long Nose Plier Serrated 72mm Jaw
- Bahco 1-Piece Nose Plier Round 46mm Jaw
