Bahco 7591 1-Piece Round Nose Plier Round, 165mm Overall, 38.5mm Jaw ESD Safe
- RS Stock No.:
- 281-9189
- Mfr. Part No.:
- 7591
- Brand:
- Bahco
Subtotal (1 unit)*
$131.82
(exc. GST)
$145.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $131.82 |
*price indicative
- RS Stock No.:
- 281-9189
- Mfr. Part No.:
- 7591
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Round Nose Plier | |
| Tip Size | 1 mm | |
| Number of Pieces | 1 | |
| Overall Length | 165mm | |
| ESD Safe | Yes | |
| Material | Alloy Steel | |
| Handle Type | Mono-Material Ergonomic, Synthetic | |
| Jaw Length | 38.5mm | |
| Finish | Polished | |
| Jaw Style | Round | |
| Standards/Approvals | RoHS Exempt | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Round Nose Plier | ||
Tip Size 1 mm | ||
Number of Pieces 1 | ||
Overall Length 165mm | ||
ESD Safe Yes | ||
Material Alloy Steel | ||
Handle Type Mono-Material Ergonomic, Synthetic | ||
Jaw Length 38.5mm | ||
Finish Polished | ||
Jaw Style Round | ||
Standards/Approvals RoHS Exempt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Bahco Round Nose Tipped Pliers with a synthetic handle are precision-crafted with numerically controlled machine grinding, ensuring accuracy and enhancing the tool's reliability and consistency, further, the screw joint minimizes friction and maximizes jaw alignment, while the round jaws with no sharp edges contribute to safe and efficient use.
ESD safe mono-material handles with return spring
High performance alloyed steel
Polished finish
Related links
- Erem 1-Piece Round Nose Plier Round 22mm Jaw ESD Safe
- ideal-tek 100-Piece Round Nose Plier Round, 10mm Jaw ESD Safe
- SAM 1-Piece Round Nose Plier 25mm Jaw ESD Safe
- Channellock 1-Piece Round Nose Plier 19mm Jaw ESD Safe
- CK 1-Piece Round Nose Plier 49mm Jaw ESD Safe
- Knipex 34 32 1-Piece Round Nose Plier 24mm Jaw ESD Safe
- Facom 1-Piece Round Nose Plier 35mm Jaw ESD Safe
- CK 1-Piece Round Nose Plier 31mm Jaw ESD Safe
