CK T3770 1-Piece Flat Nose Plier Smooth, 120mm Overall, 22mm Jaw

Subtotal (1 unit)*

$101.84

(exc. GST)

$112.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$101.84

*price indicative

RS Stock No.:
275-5289
Distrelec Article No.:
180-57-917
Mfr. Part No.:
T3770
Brand:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Product Type

Flat Nose Plier

Number of Pieces

1

Overall Length

120mm

Handle Type

Polyvinyl Chloride

Material

Alloy Steel

Jaw Length

22mm

Finish

Mirror Polished Surface

Jaw Style

Smooth

Standards/Approvals

IEC 60900:2004, ISO 5745, VDE0682/201, VDE

RoHS Status: Exempt

COO (Country of Origin):
DE
The CK classic flat nose plier special alloy steel, drop forged, hardened and tempered for exceptional strength and durability. It has precision box joint construction for permanent, adjustment free jaw alignment.

Mirror polished surface

Spot welded double leaf springs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy