Crescent RTZ212CG 6-Piece Plier, 300mm Overall Straight, 66mm Jaw ESD Safe
- RS Stock No.:
- 272-6427
- Mfr. Part No.:
- RTZ212CG
- Brand:
- Crescent
Subtotal (1 unit)*
$73.87
(exc. GST)
$81.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $73.87 |
*price indicative
- RS Stock No.:
- 272-6427
- Mfr. Part No.:
- RTZ212CG
- Brand:
- Crescent
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crescent | |
| Sub Type | Tongue and Groove Plier | |
| Product Type | Plier | |
| Number of Pieces | 6 | |
| Overall Length | 300mm | |
| VDE/1000V Approved | No | |
| Handle Type | Ergonomic | |
| Material | Alloy Steel | |
| ESD Safe | Yes | |
| Jaw Length | 66mm | |
| Finish | Polished | |
| Jaw Style | Straight | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Crescent | ||
Sub Type Tongue and Groove Plier | ||
Product Type Plier | ||
Number of Pieces 6 | ||
Overall Length 300mm | ||
VDE/1000V Approved No | ||
Handle Type Ergonomic | ||
Material Alloy Steel | ||
ESD Safe Yes | ||
Jaw Length 66mm | ||
Finish Polished | ||
Jaw Style Straight | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Crescent dual material tongue and groove plier with straight jaw that has eight jaw positions for more flexibility, grip comfort and jaw capacity.
Aggressive tooth design
Grip Zone handles for non marring grip
Related links
- Crescent RTZ212CGV 6-Piece Plier 66mm Jaw ESD Safe
- Crescent 6-Piece Plier 53mm Jaw ESD Safe
- Crescent RTZ28CG 6-Piece Plier 40.5mm Jaw ESD Safe
- Crescent 6-Piece Plier 40.5mm Jaw ESD Safe
- Crescent RTZ210CGV 6-Piece Plier 53mm Jaw ESD Safe
- Crescent 6-Piece Long Nose Plier 2in Jaw ESD Safe
- Crescent 6-Piece Long Nose Plier 50mm Jaw ESD Safe
- Facom 1-Piece Plier 20mm Jaw ESD Safe
