Crescent CLP5SETN-08 5-Piece Long Nose Plier Curved, 14.6in Overall
- RS Stock No.:
- 272-6397
- Mfr. Part No.:
- CLP5SETN-08
- Brand:
- Crescent
Subtotal (1 unit)*
$255.08
(exc. GST)
$280.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $255.08 |
*price indicative
- RS Stock No.:
- 272-6397
- Mfr. Part No.:
- CLP5SETN-08
- Brand:
- Crescent
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crescent | |
| Sub Type | Locking Pliers | |
| Product Type | Long Nose Plier | |
| Number of Pieces | 5 | |
| VDE/1000V Approved | No | |
| Overall Length | 14.6in | |
| ESD Safe | No | |
| Handle Type | Cushion Grip | |
| Material | Steel | |
| Finish | Nickel Plated | |
| Jaw Style | Curved | |
| Standards/Approvals | B107.36, ASME B107.24 | |
| Select all | ||
|---|---|---|
Brand Crescent | ||
Sub Type Locking Pliers | ||
Product Type Long Nose Plier | ||
Number of Pieces 5 | ||
VDE/1000V Approved No | ||
Overall Length 14.6in | ||
ESD Safe No | ||
Handle Type Cushion Grip | ||
Material Steel | ||
Finish Nickel Plated | ||
Jaw Style Curved | ||
Standards/Approvals B107.36, ASME B107.24 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Crescent locking pliers with wire cutter that has made to an exacting standard resulting in outstanding durability and long-term performance. It has narrow profile required for work in tight and confined spaces and a tough nickel plated finish for max
Angled teeth provide more torque with less effort
Cushioned release lever
Related links
- RS PRO 42-Piece Long Nose Plier Curved, 200mm Overall VDE/1000V Approved
- Crescent 6-Piece Long Nose Plier 2in Jaw ESD Safe
- Crescent 3-Piece Locking Plier Curved, 12.75in Overall
- Crescent 2-Piece Locking Plier Curved, 12.75in Overall
- RS PRO 1-Piece Long Nose Plier Smooth, 5.7 in Overall
- RS PRO 1-Piece Long Nose Plier Serrated, 5.7 in Overall
- RS PRO 1-Piece Long Nose Plier, 5.5 in Overall
- Crescent 6-Piece Long Nose Plier 50mm Jaw ESD Safe
