RS PRO 1-Piece Long Nose Plier, 5.5in Overall

Subtotal (1 unit)*

$47.84

(exc. GST)

$52.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 47 unit(s) ready to ship from another location
  • Plus 8 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$47.84

*price indicative

RS Stock No.:
847-3800
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Long Nose Plier

Sub Type

Long Nose

Number of Pieces

1

Overall Length

5.5in

Material

HCS

Handle Type

Ergonomic

Finish

Polished

Nose Angle

45°

Standards/Approvals

No

RoHS Status: Exempt

RS PRO Angled Long Nose Pliers, 5.7 inch


From RS PRO, these high-quality long nose pliers are suitable for professionals and enthusiasts alike. These engineers pliers are constructed from carbon steel for a long and reliable working life.

The tips of the bent nose pliers are angled at 45° which is perfect for working in tight or confined spaces.

With ergonomically designed bow handles you can be assured of maximum leverage when gripping, and the soft grip handle ensures comfort over periods of long use.

Features and Benefits

• 45° angled blades

• Ergonomic handles

• Ideal for precision work with soft wire

Applications

Sometimes referred to as pincers, needle-nose pliers, or snip nose pliers, these long nose pliers are ideal for firm yet careful gripping, bending and turning of narrow material. They are designed with precision in mind, and are used in a variety of applications ranging from electrical work to jewellery making.

How to maintain long-nosed pliers

Needle nose pliers are designed with softer and lighter materials in mind, and sturdier pliers should be used for anything too robust. For instance, using your needle-nosed pliers in place of a wrench to try and turn nuts or bolts will likely damage them. Though these pliers are somewhat protected from corrosion, adding a moisture-absorbing gel pack to your tool storage can further prevent the onset of rust.

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy