Crescent CLP3SETN-08 3-Piece Locking Plier Curved, 12.75in Overall
- RS Stock No.:
- 272-6396
- Mfr. Part No.:
- CLP3SETN-08
- Brand:
- Crescent
Subtotal (1 unit)*
$160.67
(exc. GST)
$176.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $160.67 |
*price indicative
- RS Stock No.:
- 272-6396
- Mfr. Part No.:
- CLP3SETN-08
- Brand:
- Crescent
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crescent | |
| Product Type | Locking Plier | |
| Number of Pieces | 3 | |
| Overall Length | 12.75in | |
| VDE/1000V Approved | No | |
| Handle Type | Cushion Grip | |
| ESD Safe | No | |
| Material | Steel | |
| Finish | Nickel | |
| Jaw Style | Curved | |
| Standards/Approvals | ASME B107.24, B107.36 | |
| Select all | ||
|---|---|---|
Brand Crescent | ||
Product Type Locking Plier | ||
Number of Pieces 3 | ||
Overall Length 12.75in | ||
VDE/1000V Approved No | ||
Handle Type Cushion Grip | ||
ESD Safe No | ||
Material Steel | ||
Finish Nickel | ||
Jaw Style Curved | ||
Standards/Approvals ASME B107.24, B107.36 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Crescent locking pliers with wire cutter that has made to an exacting standard resulting in outstanding durability and long-term performance. It has narrow profile required for work in tight and confined spaces and a tough nickel plated finish for max
Angled teeth provide more torque with less effort
Cushioned release lever
Related links
- Crescent 2-Piece Locking Plier Curved, 12.75in Overall
- Crescent 5-Piece Long Nose Plier Curved, 14.6 in Overall
- Irwin 1-Piece Locking Plier Curved, 250mm Overall
- RS PRO 1-Piece Locking Plier Curved, 254mm Overall
- RND RND 550-00403 1-Piece Locking Plier Curved, 225mm Overall
- Irwin 3-Piece Locking Plier Straight, 175mm Overall
- Stanley Locking Plier Curved, 247.6mm Overall
- RS PRO Locking Plier Curved, 240mm Overall
