SAM 241-40 Pliers, 215 mm Overall, Lock Grip Tip
- RS Stock No.:
- 270-3254
- Mfr. Part No.:
- 241-40
- Brand:
- SAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 270-3254
- Mfr. Part No.:
- 241-40
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Plier Type | Circlip Pliers | |
| Number of Pieces | 1 | |
| Overall Length | 215 mm | |
| Tip Style | Lock Grip | |
| Material | Chrome | |
| Model Number | 241-40 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Plier Type Circlip Pliers | ||
Number of Pieces 1 | ||
Overall Length 215 mm | ||
Tip Style Lock Grip | ||
Material Chrome | ||
Model Number 241-40 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SAM Automotive type crimping plier for crimping pre-insulated terminals and its jaws enable controlled crimping pressure.
Cuts and strips five cable cross-sections
Capacity 0.5 to 6 mm²
Capacity 0.5 to 6 mm²
Related links
- Facom 2-Piece Plier Set 250 mm Overall
- Teng Tools 406S 1-Piece Plier Lock-Grip, 285mm Overall
- Teng Tools 406SP 1-Piece Plier Lock-Grip, 285mm Overall
- Facom 1-Piece Plier Lock-Grip, 275mm Overall
- SAM Standard 105 mm Blade VDE/1000V Approved, 215 mm Overall
- SAM Standard 115 mm Blade, 215 mm Overall
- SAM 241-15 Series Electric Insulated Wire Stripper 190 mm Overall
- Teng Tools 406-6 1-Piece Plier Lock-Grip, 172mm Overall
