SAM 208-50CP Pliers, 500 mm Overall
- RS Stock No.:
- 270-3241
- Mfr. Part No.:
- 208-50CP
- Brand:
- SAM
On back order for despatch 09/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$237.54
(exc. GST)
$261.29
(inc. GST)
Units | Per unit |
---|---|
1 + | $237.54 |
- RS Stock No.:
- 270-3241
- Mfr. Part No.:
- 208-50CP
- Brand:
- SAM
Related links
- RS PRO Water Pump Pliers, 500 mm Overall
- SAM 208 Pliers, 153 mm Overall, Flat Tip
- SAM 208-80 Pliers, 367 mm Overall, Straight Tip
- SAM S.208 1/2 in Square Extension, 75 mm Overall
- SAM J.208 3/8 in Square Extension, 75 mm Overall
- SAM Hose Clamp Pliers, 270 mm Overall
- SAM Hose Clamp Pliers, 230 mm Overall
- SAM Hose Clamp Pliers, 250 mm Overall