SAM 208-44 Pliers, 175 mm Overall
- RS Stock No.:
- 210-915
- Mfr. Part No.:
- 208-44
- Brand:
- SAM
Subtotal (1 unit)**
$167.31
(exc. GST)
$184.04
(inc. GST)
On back order for despatch 05/03/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $167.31 |
**price indicative
Related links
- SAM Long Nose Pliers Flat Tip, 68mm Jaw
- SAM Long Nose Pliers 64mm Jaw
- Facom Long Nose Pliers, 175 mm Overall
- RS PRO Water Pump Pliers, 175 mm Overall
- Facom Circlip Pliers, 175 mm Overall
- Facom 4-Piece Circlip Pliers, 175 mm Overall
- Irwin 3-Piece Locking Pliers, 175 mm Overall
- Phoenix Contact 1212620 Pliers, 175 mm Overall