STAHLWILLE 6622 VDE Cable Stripper, 160 mm Overall, Lock Grip Tip, VDE/1000V
- RS Stock No.:
- 268-4297
- Mfr. Part No.:
- 66228160
- Brand:
- STAHLWILLE
On back order for despatch 30/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$123.41
(exc. GST)
$135.75
(inc. GST)
Units | Per unit |
---|---|
1 + | $123.41 |
- RS Stock No.:
- 268-4297
- Mfr. Part No.:
- 66228160
- Brand:
- STAHLWILLE
Related links
- Wiha 26727 Long Nose Pliers, 200 mm Overall, Lock Grip Tip, VDE/1000V
- STAHLWILLE 6575 Pliers, 230 mm Overall, Lock Grip Tip
- STAHLWILLE 6639 Crimping Tool, 220 mm Overall, Lock Grip Tip
- Wiha 43333 Side Cutters, 160 mm Overall, Lock Grip Tip
- Facom Locking Pliers, 248 mm Overall, Lock Grip Tip
- Facom Locking Pliers, 250 mm Overall, Lock Grip Tip
- Facom Mole Grips, 274 mm Overall, Lock Grip Tip
- Wiha 43340 Side Cutters, 180 mm Overall, Lock Grip Tip