STAHLWILLE 6575 Wire Twisting Pliers Serrated, 230mm Overall Chrome Plated, Gun Metal

Subtotal (1 unit)*

$491.07

(exc. GST)

$540.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 22 unit(s) shipping from 23 November 2026
  • Plus 14 unit(s) shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$491.07

*price indicative

RS Stock No.:
268-4296
Mfr. Part No.:
65751220
Brand:
STAHLWILLE
Find similar products by selecting one or more attributes.
Select all

Brand

STAHLWILLE

Return Type

Automatic Return

Product Type

Wire Twisting Pliers

Overall Length

230mm

Material

Chrome Vanadium Steel

Direction of Rotation

Anti-Clockwise, Clockwise

Finish

Chrome Plated, Gun Metal

Jaw Style

Serrated

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The STAHLWILLE wire twisting plier for screw locks with additional cutting, having edge and diamond-shaped jaws for secure holding.

40 degree bevel for right and left twists

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy