Knipex Combination Pliers, 170 mm Overall, Straight Tip
- RS Stock No.:
- 267-8538
- Mfr. Part No.:
- 03 05 160
- Brand:
- Knipex
7 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$50.73
(exc. GST)
$55.80
(inc. GST)
Units | Per unit |
---|---|
1 + | $50.73 |
- RS Stock No.:
- 267-8538
- Mfr. Part No.:
- 03 05 160
- Brand:
- Knipex
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- DE
Product Details
The Knipex Combination Pliers with gripping zones for flat and round material, suitable for versatile use.With cutting edges for soft and hard wire.Long cutting edges for thicker cables.
Special tool steel material
Does not contain SVHC
Does not contain SVHC
Specifications
Attribute | Value |
---|---|
Plier Type | Combination Pliers |
Cutting Capacity | 10 mm |
Overall Length | 170 mm |
Material | Special Quality Tool Steel |
Tip Style | Straight |
Related links
- Knipex Combination Pliers, 150 mm Overall, Straight Tip
- Knipex Combination Pliers, 185 mm Overall, Straight Tip
- Knipex Combination Pliers, 205 mm Overall, Straight Tip
- Knipex Combination Pliers, 160 mm Overall, Straight Tip
- Knipex Combination Pliers, 160 mm Overall, Straight Tip, VDE/1000V
- Knipex Combination Pliers, 180 mm Overall, Straight Tip
- Knipex Combination Pliers, 200 mm Overall, Straight Tip
- Knipex Combination Pliers, 145 mm Overall, Straight Tip