Knipex 1-Piece Combination Plier, 250mm Overall
- RS Stock No.:
- 267-8535
- Mfr. Part No.:
- 03 01 250
- Brand:
- Knipex
Subtotal (1 unit)*
$68.76
(exc. GST)
$75.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $68.76 |
*price indicative
- RS Stock No.:
- 267-8535
- Mfr. Part No.:
- 03 01 250
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Combination Plier | |
| Number of Pieces | 1 | |
| Overall Length | 250mm | |
| VDE/1000V Approved | No | |
| Cutting Capacity | 15 mm | |
| ESD Safe | No | |
| Material | Special Quality Tool Steel | |
| Handle Type | Plastic Coated | |
| Finish | Black Atramentised, Head Polished | |
| Standards/Approvals | REACH, DIN ISO 5746 | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Combination Plier | ||
Number of Pieces 1 | ||
Overall Length 250mm | ||
VDE/1000V Approved No | ||
Cutting Capacity 15 mm | ||
ESD Safe No | ||
Material Special Quality Tool Steel | ||
Handle Type Plastic Coated | ||
Finish Black Atramentised, Head Polished | ||
Standards/Approvals REACH, DIN ISO 5746 | ||
Non-Sparking No | ||
Non Compliant
- COO (Country of Origin):
- DE
KNIPEX 03 01 250 Combination Pliers with plastic coating black atramentized 250 mm
03 01 250 Combination Pliers Long cutting edges for thicker cables. With gripping zones for flat and round material, suitable for versatile use. Cutting edges additionally induction-hardened, cutting edge hardness approx. 60 HRC. With cutting edges for soft and hard wire. - Cutting capacities medium hard wire (diameter): Ø 3.8mm- Cutting capacities hard wire (diameter): Ø 2.5mm- Cutting capacity copper cable, multiple-stranded: Ø 15.0mm- Cutting capacity copper cable, multiple-stranded: 25.0mm²
Technical attributes
Long Cutting Edges For Thicker Cables
With Gripping Zones For Flat And Round Material, Suitable For Versatile Use
Cutting Edges Additionally Induction-Hardened, Cutting Edge Hardness Approx. 60 Hrc
With Cutting Edges For Soft And Hard Wire
With Gripping Zones For Flat And Round Material, Suitable For Versatile Use
Cutting Edges Additionally Induction-Hardened, Cutting Edge Hardness Approx. 60 Hrc
With Cutting Edges For Soft And Hard Wire
Related links
- Knipex 1-Piece Combination Plier, 160 mm Overall
- Knipex 1-Piece Combination Plier, 140 mm Overall
- Knipex 1-Piece Combination Plier, 200mm Overall
- Knipex 1-Piece Combination Plier, 260 mm Overall VDE/1000V Approved
- Knipex 1-Piece Plier Wrench, 250 mm Overall
- Knipex SmartGrip® 1-Piece Water Pump Plier 36mm Jaw
- Knipex 81 01 SpeedGrip 1-Piece Water Pump Plier Serrated, 250 mm Overall
- Knipex 1-Piece Combination Plier, 180 mm Overall
