Knipex 81 01 SpeedGrip 1-Piece Water Pump Plier Serrated, 250mm Overall

Subtotal (1 unit)*

$78.68

(exc. GST)

$86.55

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$78.68

*price indicative

RS Stock No.:
124-5844
Distrelec Article No.:
302-23-033
Mfr. Part No.:
81 01 250
Brand:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Product Type

Water Pump Plier

Number of Pieces

1

VDE/1000V Approved

No

Overall Length

250mm

Handle Type

Non-Slip, Plastic Coated

Material

Chrome Vanadium Steel, Electric Steel

ESD Safe

No

Jaw Opening

80mm

Finish

Polished, Black Atramentised

Jaw Style

Serrated

Non-Sparking

No

Standards/Approvals

DIN ISO 8976

Non Compliant

COO (Country of Origin):
DE

KNIPEX 81 01 250 Siphon and Connector Pliers with non-slip plastic coating black atramentized 250 mm


81 01 250 Siphon and Connector Pliers Ideal for tightening and loosening siphon screw connections, plastic pipe fittings and round Union nuts. Fine adjustment for Ideal adjustment to diverse diameters. For connectors, oil filters, plastic pipes and siphons. Robust, heavy duty. For connectors and couplings with screw connection, such as Cannon circular connectors. For gentle loosening of hoses on nozzles and filter cartridges. Optimum adhesion on dirt-, oil- and fatfree surfaces. 25-way adjustable box joint. Ergonomic handle geometry. with serrated gripping jaws

up to Ø 80 mm. - Working Capacity (diameter): Ø 25 – 80mm- Adjustment positions: 25

Features and Benefits


Ideal For Tightening And Loosening Siphon Screw Connections, Plastic Pipe Fittings And Round Union Nuts
Fine Adjustment For Ideal Adjustment To Diverse Diameters
For Connectors, Oil Filters, Plastic Pipes And Siphons
Robust, Heavy Duty
With Serrated Gripping Jaws
Up To Ø 80 Mm

Technical attributes


For Connectors And Couplings With Screw Connection, Such As Cannon Circular Connectors
For Gentle Loosening Of Hoses On Nozzles And Filter Cartridges
Optimum Adhesion On Dirt-, Oil- And Fatfree Surfaces
25-Way Adjustable Box Joint
Ergonomic Handle Geometry

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy