Knipex 48 21 J41 1-Piece Circlip Plier, 305mm Overall
- RS Stock No.:
- 267-7265
- Distrelec Article No.:
- 180-58-960
- Mfr. Part No.:
- 48 21 J41
- Brand:
- Knipex
Subtotal (1 unit)*
$113.63
(exc. GST)
$124.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $113.63 |
*price indicative
- RS Stock No.:
- 267-7265
- Distrelec Article No.:
- 180-58-960
- Mfr. Part No.:
- 48 21 J41
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Circlip Plier | |
| Number of Pieces | 1 | |
| Overall Length | 305mm | |
| VDE/1000V Approved | No | |
| Handle Type | Plastic Coated, Non-Slip | |
| Material | Electric Steel, Chrome Vanadium Steel | |
| ESD Safe | No | |
| Circlip Size Range | 85 → 140 mm | |
| Finish | Grey | |
| Jaw Shape | Angled | |
| Model Number | 48 21 J41 | |
| Standards/Approvals | DIN 5256 D | |
| Non-Sparking | No | |
| Height Safe | No | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Circlip Plier | ||
Number of Pieces 1 | ||
Overall Length 305mm | ||
VDE/1000V Approved No | ||
Handle Type Plastic Coated, Non-Slip | ||
Material Electric Steel, Chrome Vanadium Steel | ||
ESD Safe No | ||
Circlip Size Range 85 → 140 mm | ||
Finish Grey | ||
Jaw Shape Angled | ||
Model Number 48 21 J41 | ||
Standards/Approvals DIN 5256 D | ||
Non-Sparking No | ||
Height Safe No | ||
Non Compliant
- COO (Country of Origin):
- DE
The Knipex precision circlip pliers is for internal circlips in bore holes.Heavy duty in continuous operation up to 10 times longer service life compared to turned tips.It is with inserted tips for reliable work.
Bolted joint is precise, zero backlash operation of pliers
Non-slip plastic coating on the handles
DIN 5256 D; 90degree celcius angled tips
Inserted tips is spring steel wire, drawn
Related links
- Knipex 44 21 J41 1-Piece Circlip Plier, 300 mm Overall
- Knipex 1-Piece Circlip Plier, 305 mm Overall
- Gedore 5-Piece Circlip Plier, 305 mm Overall External ESD Safe
- Knipex 1-Piece Circlip Plier, 210mm Overall
- Knipex 1-Piece Circlip Plier, 165 mm Overall External ESD Safe
- Knipex 1-Piece Circlip Plier, 130mm Overall
- Knipex Alligator® 1-Piece Water Pump Plier, 305 mm Overall VDE/1000V Approved
- Knipex 1-Piece Circlip Plier, 130mm Overall External ESD Safe
