Knipex 46 31 A02 1-Piece Circlip Plier, 130mm Overall
- RS Stock No.:
- 267-7257
- Mfr. Part No.:
- 46 31 A02
- Brand:
- Knipex
Subtotal (1 unit)*
$102.98
(exc. GST)
$113.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $102.98 |
*price indicative
- RS Stock No.:
- 267-7257
- Mfr. Part No.:
- 46 31 A02
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Circlip Plier | |
| Number of Pieces | 1 | |
| Overall Length | 130mm | |
| VDE/1000V Approved | No | |
| ESD Safe | No | |
| Handle Type | Plastic Coated | |
| Material | Chrome Vanadium Steel | |
| Circlip Size Range | 3 → 10 mm | |
| Finish | Black Atramentised, Head Polished | |
| Jaw Shape | Bent | |
| Model Number | 46 31 A02 | |
| Non-Sparking | No | |
| Standards/Approvals | DIN 5254 A, DIN 5254 B | |
| Height Safe | No | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Circlip Plier | ||
Number of Pieces 1 | ||
Overall Length 130mm | ||
VDE/1000V Approved No | ||
ESD Safe No | ||
Handle Type Plastic Coated | ||
Material Chrome Vanadium Steel | ||
Circlip Size Range 3 → 10 mm | ||
Finish Black Atramentised, Head Polished | ||
Jaw Shape Bent | ||
Model Number 46 31 A02 | ||
Non-Sparking No | ||
Standards/Approvals DIN 5254 A, DIN 5254 B | ||
Height Safe No | ||
Non Compliant
- COO (Country of Origin):
- DE
KNIPEX 46 31 A02 Circlip Pliers for external circlips on shafts 45° angled with plastic coating black atramentized 130 mm
46 31 A02 Circlip Pliers Solid style, forged. Non-slip, solid tips. following DIN 5254 A and DIN 5254 B, but 45° bent jaws. - Size of shaft: Ø 3 – 10mm- Tips (diameter): Ø 0.9mm
Technical attributes
Solid Style, Forged
Non-Slip, Solid Tips
Non-Slip, Solid Tips
Related links
- Knipex 46 31 A12 1-Piece Circlip Plier, 130 mm Overall
- Knipex 46 31 A42 1-Piece Circlip Plier, 310 mm Overall
- Knipex 46 31 A22 1-Piece Circlip Plier, 185 mm Overall
- Knipex 46 31 A32 1-Piece Circlip Plier, 210 mm Overall
- Knipex 1-Piece Circlip Plier, 130 mm Overall
- Knipex 44 23 J11 1-Piece Circlip Plier, 130 mm Overall
- Teng Tools MB473-5 1-Piece Circlip Plier, 130 mm Overall
- Gedore 5-Piece Circlip Plier, 130 mm Overall External ESD Safe
