Knipex 44 31 J42 1-Piece Circlip Plier, 310mm Overall

Subtotal (1 unit)*

$84.02

(exc. GST)

$92.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$84.02

*price indicative

RS Stock No.:
267-7224
Mfr. Part No.:
44 31 J42
Brand:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Product Type

Circlip Plier

Number of Pieces

1

Overall Length

310mm

VDE/1000V Approved

No

Handle Type

Plastic Coated

ESD Safe

No

Material

Special Quality Tool Steel

Circlip Size Range

85 → 140 mm

Finish

Head Polished, Black Atramentised

Jaw Shape

Straight

Model Number

44 31 J42

Standards/Approvals

DIN 5256 C

Height Safe

No

Non Compliant

COO (Country of Origin):
DE

KNIPEX 44 31 J42 Circlip Pliers for internal circlips in bore holes 45° angled with plastic coating black atramentized 310 mm


44 31 J42 Circlip Pliers Solid style, forged. Non-slip, solid tips. on basis of DIN 5256 C and DIN 5256 C, but 45° bent jaws. - Size of bore: Ø 85 – 140mm- Tips (diameter): Ø 3.2mm

Technical attributes


Solid Style, Forged
Non-Slip, Solid Tips

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy