Knipex 44 31 J32 1-Piece Circlip Plier, 225mm Overall
- RS Stock No.:
- 267-7223
- Mfr. Part No.:
- 44 31 J32
- Brand:
- Knipex
Subtotal (1 unit)*
$54.89
(exc. GST)
$60.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 11 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $54.89 |
*price indicative
- RS Stock No.:
- 267-7223
- Mfr. Part No.:
- 44 31 J32
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Circlip Plier | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Overall Length | 225mm | |
| ESD Safe | No | |
| Material | Special Quality Tool Steel | |
| Handle Type | Plastic Coated | |
| Circlip Size Range | 40 → 100 mm | |
| Finish | Head Polished, Black Atramentised | |
| Jaw Shape | Straight | |
| Model Number | 44 31 J32 | |
| Standards/Approvals | DIN 5256 C | |
| Height Safe | No | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Circlip Plier | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Overall Length 225mm | ||
ESD Safe No | ||
Material Special Quality Tool Steel | ||
Handle Type Plastic Coated | ||
Circlip Size Range 40 → 100 mm | ||
Finish Head Polished, Black Atramentised | ||
Jaw Shape Straight | ||
Model Number 44 31 J32 | ||
Standards/Approvals DIN 5256 C | ||
Height Safe No | ||
Non Compliant
- COO (Country of Origin):
- DE
The Knipex circlip pliers use for internal circlips in bore holes with 45Degree bent and its design is solid style and is forged, and made for nonslip with solid tips.
Pliers body and tips is made of chrome vanadium steel, forged, oil hardened
Related links
- Knipex 44 11 J3 1-Piece Circlip Plier, 225 mm Overall
- Knipex 44 13 J3 1-Piece Circlip Plier, 225 mm Overall
- Knipex 1-Piece Circlip Plier, 225 mm Overall
- SAM 1-Piece Circlip Plier, 225 mm Overall ESD Safe
- Teng Tools MB473-9 1-Piece Circlip Plier, 225 mm Overall
- Knipex 44 31 J42 1-Piece Circlip Plier, 310 mm Overall
- Knipex 44 31 J02 1-Piece Circlip Plier, 140 mm Overall
- Knipex 44 31 J12 1-Piece Circlip Plier, 140 mm Overall
