Knipex Pliers, 165 mm Overall, Straight Tip
- RS Stock No.:
- 267-7032
- Mfr. Part No.:
- 30 41 160
- Brand:
- Knipex
On back order for despatch 20/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$94.16
(exc. GST)
$103.58
(inc. GST)
Units | Per unit |
---|---|
1 + | $94.16 |
- RS Stock No.:
- 267-7032
- Mfr. Part No.:
- 30 41 160
- Brand:
- Knipex
Related links
- Knipex Combination Pliers, 165 mm Overall, Straight Tip
- Knipex Circlip Pliers, 165 mm Overall, Angled Tip
- Bahco 2471 G-160 Pliers, 165 mm Overall, Straight Tip, 50mm Jaw
- Knipex Long Nose Pliers, 170 mm Overall, Straight Tip, 1.828125in Jaw
- Knipex Pliers, 160 mm Overall, Straight Tip, 55mm Jaw
- Knipex Pliers, 170 mm Overall, Straight Tip, 2.125in Jaw
- Knipex Pliers, 160 mm Overall, Straight Tip, 2.171875in Jaw
- Knipex Pliers, 175 mm Overall, Straight Tip, 2.125in Jaw