Knipex 1-Piece Combination Plier, 165mm Overall
- RS Stock No.:
- 238-6929
- Distrelec Article No.:
- 300-51-677
- Mfr. Part No.:
- 13 42 165
- Brand:
- Knipex
Subtotal (1 unit)*
$75.15
(exc. GST)
$82.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $75.15 |
*price indicative
- RS Stock No.:
- 238-6929
- Distrelec Article No.:
- 300-51-677
- Mfr. Part No.:
- 13 42 165
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Combination Plier | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Overall Length | 165mm | |
| Material | Special Quality Tool Steel | |
| ESD Safe | No | |
| Finish | Polished | |
| Jaw Shape | Straight | |
| Non-Sparking | No | |
| Standards/Approvals | DIN EN 60900, IEC 60900, ASME B107.20, DIN ISO 5746, DIN ISO 5745 | |
| Height Safe | No | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Combination Plier | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Overall Length 165mm | ||
Material Special Quality Tool Steel | ||
ESD Safe No | ||
Finish Polished | ||
Jaw Shape Straight | ||
Non-Sparking No | ||
Standards/Approvals DIN EN 60900, IEC 60900, ASME B107.20, DIN ISO 5746, DIN ISO 5745 | ||
Height Safe No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Pliers for dismantling and stripping
The Knipex Electrical Installation Pliers professional, multi-functional pliers for electrical installation work. 6 functions in one tool: gripping, bending, trimming, cutting, crimping and stripping.
Features and Benefits
30% lighter than comparable pliers
For fast stripping and stripping of all types of round and waterproof sheathed cables (e.g. NYM cables)
Easy access in deep flush boxes thanks to slim head shape and optimal angle of the sheath cutter
Easy cable stripping without damaging the wires thanks to circular cutting edges with depth stop.
Universal: precision stripping blades for conductors of 0.75 - 1.5 and 2.5 mm².
With side cutting edge for cutting conductors, wires, small screws and nails
Induction hardened cutting edges (hardness approx. 61 HRC) for high wear resistance
Bolt connection: precise, zero backlash operation of the pliers;Special grade tool steel, forged, oil-hardened in several stages
Related links
- Knipex 1-Piece Stripping & Drawing Plier, 165 mm Overall
- Ega-Master 1-Piece Combination Plier, 165 mm Overall
- Facom 1-Piece Combination Plier, 165 mm Overall VDE/1000V Approved
- Phoenix Contact 1212834 1-Piece Combination Plier, 165 mm Overall VDE/1000V Approved
- SAM 1-Piece Combination Plier 35mm Jaw
- Knipex 1-Piece Stripping & Drawing Plier, 165 mm Overall VDE/1000V Approved
- Phoenix Contact 1212840 6-Piece Combination Plier, 165 mm Overall VDE/1000V Approved
- Facom 1-Piece Combination Plier Serrated, 165 mm Overall
