Knipex 1-Piece Circlip Plier, 165mm Overall
- RS Stock No.:
- 267-7273
- Mfr. Part No.:
- 48 41 J21
- Brand:
- Knipex
Subtotal (1 unit)*
$81.34
(exc. GST)
$89.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $81.34 |
*price indicative
- RS Stock No.:
- 267-7273
- Mfr. Part No.:
- 48 41 J21
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Circlip Plier | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Overall Length | 165mm | |
| ESD Safe | No | |
| Handle Type | Non-Slip, Plastic Coated | |
| Material | Electric Steel, Chrome Vanadium Steel | |
| Circlip Size Range | 19 → 60 mm | |
| Finish | Grey | |
| Jaw Shape | Angled | |
| Standards/Approvals | DIN 5256 D | |
| Non-Sparking | No | |
| Height Safe | No | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Circlip Plier | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Overall Length 165mm | ||
ESD Safe No | ||
Handle Type Non-Slip, Plastic Coated | ||
Material Electric Steel, Chrome Vanadium Steel | ||
Circlip Size Range 19 → 60 mm | ||
Finish Grey | ||
Jaw Shape Angled | ||
Standards/Approvals DIN 5256 D | ||
Non-Sparking No | ||
Height Safe No | ||
Non Compliant
- COO (Country of Origin):
- DE
The Knipex precision circlip pliers for internal circlips in bore holes with inserted tips for reliable work.Its Ideal for series production as excessive expansion of rings is effectively prevented.
Bolted joint precise, zero backlash operation of pliers
Non-slip plastic coating on the handles
90degree celcius angled tips
Related links
- Knipex 1-Piece Circlip Plier, 165 mm Overall External ESD Safe
- Knipex 1-Piece Circlip Plier, 165 mm Overall
- Knipex 1-Piece Circlip Plier, 165 mm Overall Bent Nose
- Knipex 1-Piece Circlip Plier, 130 mm Overall
- Knipex 1-Piece Circlip Plier, 210 mm Overall
- Knipex 1-Piece Circlip Plier, 170mm Overall Bent Nose
- Teng Tools MB473-7 1-Piece Circlip Plier, 165 mm Overall
- Knipex 1-Piece Stripping & Drawing Plier, 165 mm Overall
