Knipex 1-Piece Round Nose Plier Round, 140mm Overall, 28mm Jaw

Subtotal (1 unit)*

$42.18

(exc. GST)

$46.40

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 5 unit(s), ready to ship from another location
Units
Per unit
1 +$42.18

*price indicative

RS Stock No.:
267-6998
Mfr. Part No.:
22 02 140
Brand:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Product Type

Round Nose Plier

Number of Pieces

1

Overall Length

140mm

VDE/1000V Approved

No

ESD Safe

No

Handle Type

Comfort Grip

Material

Special Quality Tool Steel

Jaw Length

28mm

Finish

Head Polished, Black Atramentised

Jaw Style

Round

Standards/Approvals

DIN ISO 5745

Non-Sparking

No

Non Compliant

COO (Country of Origin):
DE

Round Nose Pliers


Round, short jaws, finely ground

Suitable for bending and gripping of round working pieces

With comfort handles: consisting of three ergonomic components for optimized handling and equipped with two KNIPEXtend interfaces for extensions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy