Knipex 19 03 130 1-Piece Round Nose Plier Round, 130mm Overall, 32mm Jaw

Subtotal (1 unit)*

$90.16

(exc. GST)

$99.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$90.16

*price indicative

RS Stock No.:
267-6985
Mfr. Part No.:
19 03 130
Brand:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Product Type

Round Nose Plier

Number of Pieces

1

VDE/1000V Approved

No

Overall Length

130mm

Cutting Capacity

2.2 and 1.6 mm

Handle Type

Plastic Coated

Material

Vanadium Electric Steel

ESD Safe

No

Jaw Length

32mm

Finish

Chrome Plated

Jaw Style

Round

Non-Sparking

No

Standards/Approvals

REACH

Non Compliant

COO (Country of Origin):
DE

KNIPEX 19 03 130 Snipe Nose Side Cutting Pliers (Jewellers' Pliers) with plastic coating chrome-plated 130 mm


19 03 130 Snipe Nose Side Cutting Pliers precision-ground round jaws with fine, pointed tips. for gripping and manipulating fine wires, e.g. in jewellery work. Ideal for cutting and bending activities, also in electronics. Ideal for bending wire loops. Cutting edges additionally induction-hardened, cutting edge hardness approx. 60 HRC. - Cutting capacities medium hard wire (diameter): Ø 2.2mm- Cutting capacities hard wire (diameter): Ø 1.6mm- Jaw thickness (joint) (T1): 8.0mm- Tips width (W4): 2.0mm- Tips thickness (D1): 1.0mm- Jaw length (L3): 32.0mm- Head width (W3): 13.5mm

Features and Benefits


Precision-Ground Round Jaws With Fine, Pointed Tips
For Gripping And Manipulating Fine Wires, E.G. In Jewellery Work

Technical attributes


Ideal For Cutting And Bending Activities, Also In Electronics
Ideal For Bending Wire Loops
Cutting Edges Additionally Induction-Hardened, Cutting Edge Hardness Approx. 60 Hrc

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy