Bahco 2970 1-Piece Combination Plier Standard, 200mm Overall VDE/1000V Approved, 33mm Jaw ESD Safe
- RS Stock No.:
- 876-6607
- Mfr. Part No.:
- 2970G-200
- Brand:
- Bahco
Subtotal (1 unit)*
$52.15
(exc. GST)
$57.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $52.15 |
*price indicative
- RS Stock No.:
- 876-6607
- Mfr. Part No.:
- 2970G-200
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Combination Plier | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | Yes | |
| Overall Length | 200mm | |
| Handle Type | Standard | |
| Material | Steel | |
| ESD Safe | Yes | |
| Jaw Length | 33mm | |
| Finish | Lacquered, Polished For Rust Protection | |
| Jaw Style | Standard | |
| Standards/Approvals | No | |
| Non-Sparking | Yes | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Combination Plier | ||
Number of Pieces 1 | ||
VDE/1000V Approved Yes | ||
Overall Length 200mm | ||
Handle Type Standard | ||
Material Steel | ||
ESD Safe Yes | ||
Jaw Length 33mm | ||
Finish Lacquered, Polished For Rust Protection | ||
Jaw Style Standard | ||
Standards/Approvals No | ||
Non-Sparking Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Bahco Two Position Pliers
A professional set of two position pliers from Bahco. Made from a high performance alloy steel which has been lacquered and polished for extra rust protection.
ISO 9343
2 component handles
Related links
- RS PRO 1-Piece Combination Plier Standard 35mm Jaw ESD Safe
- RS PRO 1-Piece Combination Plier Smooth 30mm Jaw ESD Safe
- RS PRO 1-Piece Combination Plier Serrated 30mm Jaw ESD Safe
- Bahco 1-Piece Combination Plier 33mm Jaw
- Knipex 1-Piece Combination Plier Standard 30mm Jaw
- RS PRO 1-Piece Combination Plier Standard 30mm Jaw ESD Safe
- ITL Insulated Tools Ltd 1-Piece Combination Plier Standard 35mm Jaw ESD Safe
- RS PRO 1-Piece Combination Plier Standard 30mm Jaw ESD Safe
