Knipex 1-Piece Stripping & Drawing Plier, 165mm Overall
- RS Stock No.:
- 124-5825
- Distrelec Article No.:
- 300-51-678
- Mfr. Part No.:
- 13 45 165
- Brand:
- Knipex
Subtotal (1 unit)*
$71.32
(exc. GST)
$78.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $71.32 |
*price indicative
- RS Stock No.:
- 124-5825
- Distrelec Article No.:
- 300-51-678
- Mfr. Part No.:
- 13 45 165
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Stripping & Drawing Plier | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Overall Length | 165mm | |
| Material | Vanadium Steel | |
| ESD Safe | No | |
| Handle Type | Comfort Grip | |
| Finish | Chrome Plated | |
| Standards/Approvals | RoHS | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Stripping & Drawing Plier | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Overall Length 165mm | ||
Material Vanadium Steel | ||
ESD Safe No | ||
Handle Type Comfort Grip | ||
Finish Chrome Plated | ||
Standards/Approvals RoHS | ||
Non-Sparking No | ||
Non Compliant
- COO (Country of Origin):
- DE
Dismantling and stripping pliers - Bi-material handles
Round Cable Stripper and Stripper Pliers.
Multifunctional: Quickly cut, strip and dismantle all types of round and waterproof sheathed cables (e.g. NYM cables) with just one pair of pliers.
Features and benefits
Easy access in deep flush boxes due to slim head shape and optimal inclination of the sheath cutter.
30% lighter than comparable pliers.
Easy stripping of cables without damaging the wires thanks to the circular cutting edges with depth stop, which prevents damage to the wire insulation during stripping.
Universal: precision stripping oblongs for 0.75 - 1.5 and 2.5 mm². conductors machined to avoid damaging the copper wire.
With side cutting edge for cutting conductors, wires, small screws and nails or tips, induction hardened cutting edges (hardness approx. 61 HRC) at approx. 61 HRC for high wear resistance.
Vanadium electric steel, forged, oil-hardened in several stages.
Related links
- Knipex 1-Piece Stripping & Drawing Plier, 165 mm Overall VDE/1000V Approved
- Knipex 1-Piece Combination Plier, 165 mm Overall
- Knipex 1-Piece Circlip Plier, 165 mm Overall External ESD Safe
- Knipex 1-Piece Circlip Plier, 165 mm Overall
- Knipex 1-Piece Circlip Plier, 165 mm Overall Bent Nose
- Bahco 2223S Series Copper 0.5 to 5 mm, 165 mm Overall
- Knipex 1-Piece Plier Wrench, 165 mm Overall
- Ega-Master 1-Piece Combination Plier, 165 mm Overall
