RS PRO 1-Piece Long Nose Plier Serrated, 146mm Overall, 19mm Jaw ESD Safe
- RS Stock No.:
- 238-0751
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save $81.70
View bulk pricing optionsSubtotal (1 unit)*
$92.30
(exc. GST)
$101.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $92.30 | - |
| 5 + | $75.96 | $81.70 |
*price indicative
- RS Stock No.:
- 238-0751
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Long Nose Plier | |
| Number of Pieces | 1 | |
| Overall Length | 146mm | |
| VDE/1000V Approved | No | |
| ESD Safe | Yes | |
| Handle Type | Insulated | |
| Material | Carbon Steel | |
| Jaw Length | 19mm | |
| Finish | Chrome | |
| Jaw Style | Serrated | |
| Standards/Approvals | RoHS | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Long Nose Plier | ||
Number of Pieces 1 | ||
Overall Length 146mm | ||
VDE/1000V Approved No | ||
ESD Safe Yes | ||
Handle Type Insulated | ||
Material Carbon Steel | ||
Jaw Length 19mm | ||
Finish Chrome | ||
Jaw Style Serrated | ||
Standards/Approvals RoHS | ||
Non-Sparking No | ||
- COO (Country of Origin):
- IT
RS PRO ESD Medium Short Nose Serrated Pliers
RS PRO is proud to introduce a range of carbon steel, 146 mm length, medium short nose pliers. This high-quality hand tool has been subject to an anti-reflection phosphating surface treatment, ensuring an accurate view of the work being carried out. During construction the tools are joined with grounded holes and surfaces, thereby allowing precise movements. For comfort, the pliers exhibit excellent ergonomic principles with anti-slip bi-material dolphin handles thus guaranteeing a safe, light, and comfortable grip for the operator even when used constantly for many hours.
Why would you choose this ESD Plier?
This RS PRO ESD plier is a medium short flat nose plier with serrated jaws. Perfect for use in applications such as microelectronics, jewellery making, laboratory, watch making and repairs, DIY. During application, they give you full control with precision and ensure there is no electrostatic discharge from the plier.
Features and Benefits
Specifications
Applications
Related links
- RS PRO 1-Piece Long Nose Plier Serrated 19mm Jaw ESD Safe
- RS PRO 1-Piece Long Nose Plier Serrated 19mm Jaw
- RS PRO 1-Piece Long Nose Plier Smooth 19mm Jaw ESD Safe
- RS PRO 1-Piece Flat Nose Plier Serrated 19mm Jaw
- RS PRO 1-Piece Short Needle-Nose Plier Serrated 16mm Jaw ESD Safe
- Bernstein 1-Piece Long Nose Plier Not Serrated Jaw 19mm Jaw ESD Safe
- RS PRO 1-Piece Flat Nose Plier Smooth 19mm Jaw ESD Safe
- ideal-tek PP2003E.IT Flat Nose Plier Serrated 20mm Jaw ESD Safe
