RS PRO 1-Piece Long Nose Plier Serrated, 146mm Overall, 19mm Jaw ESD Safe

Get a bulk buy discount

Add 5 more to save 17%

View bulk pricing options

Subtotal (1 unit)*

$51.39

(exc. GST)

$56.53

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$51.39-
5 +$42.2917%

*price indicative

RS Stock No.:
238-0747
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Long Nose Plier

Number of Pieces

1

VDE/1000V Approved

No

Overall Length

146mm

Material

Carbon Steel

Handle Type

Insulated

ESD Safe

Yes

Jaw Length

19mm

Finish

Chrome

Jaw Style

Serrated

Non-Sparking

No

Standards/Approvals

RoHS

COO (Country of Origin):
IT

RS PRO Carbon Steel ESD Short Nose Serrated Pliers


RS PRO is proud to introduce a range of carbon steel, 146 mm length, short nose pliers. This high-quality hand tool has been subject to an anti-reflection phosphating surface treatment, ensuring an accurate view of the work being carried out. During construction the tools are joined with grounded holes and surfaces, thereby allowing precise movements. For comfort, the pliers exhibit excellent ergonomic principles with anti-slip bi-material dolphin handles thus guaranteeing a safe, light, and comfortable grip for the operator even when used constantly for many hours.

Why would you choose this ESD Plier?


This RS PRO ESD plier is a short needle nose plier with serrated jaws. Perfect for use in applications such as microelectronics, jewellery making, laboratory, watch making and repairs, DIY. During application, they give you full control with precision and ensure there is no electrostatic discharge from the plier.

Features and Benefits


  • Carbon steel

  • Needle nose

  • Short serrated jaw

  • ESD safe

  • Anti-reflection phosphating surface treatment

  • Anti-slip bi-material handles

  • Lightweight and comfortable grip

  • Suitable for continuous use

  • Laser marking

  • Specifications


  • Length: 146 mm

  • Hardness: Hrc 48-50

  • Weight: 98 gr

  • Steel thickness: 5 mm

  • Applications


  • Electronic Servicing

  • Microelectronics

  • DIY

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy