RS PRO 1-Piece Long Nose Plier Smooth, 146mm Overall, 19mm Jaw ESD Safe
- RS Stock No.:
- 238-0749
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$100.33
(exc. GST)
$110.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $100.33 |
| 5 + | $82.56 |
*price indicative
- RS Stock No.:
- 238-0749
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Long Nose Plier | |
| Number of Pieces | 1 | |
| Overall Length | 146mm | |
| VDE/1000V Approved | No | |
| Handle Type | Insulated | |
| Material | Carbon Steel | |
| ESD Safe | Yes | |
| Jaw Length | 19mm | |
| Finish | Chrome | |
| Jaw Style | Smooth | |
| Standards/Approvals | RoHS | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Long Nose Plier | ||
Number of Pieces 1 | ||
Overall Length 146mm | ||
VDE/1000V Approved No | ||
Handle Type Insulated | ||
Material Carbon Steel | ||
ESD Safe Yes | ||
Jaw Length 19mm | ||
Finish Chrome | ||
Jaw Style Smooth | ||
Standards/Approvals RoHS | ||
Non-Sparking No | ||
- COO (Country of Origin):
- IT
RS PRO ESD Medium Needle Nose Pliers
RS PRO is proud to introduce a range of carbon steel, 146 mm length, medium needle nose pliers. This high-quality hand tool has been subject to an anti-reflection phosphating surface treatment, ensuring an accurate view of the work being carried out. During construction the tools are joined with grounded holes and surfaces, thereby allowing precise movements. For comfort, the pliers exhibit excellent ergonomic principles with anti-slip bi-material dolphin handles thus guaranteeing a safe, light, and comfortable grip for the operator even when used constantly for many hours.
Why would you choose this ESD Plier?
This RS PRO ESD plier is a medium needle nose plier with smooth jaws. Perfect for use in applications such as microelectronics, jewellery making, laboratory, watch making and repairs, DIY. During application, they give you full control with precision and ensure there is no electrostatic discharge from the plier.
Features and Benefits
Specifications
Applications
Related links
- RS PRO 1-Piece Flat Nose Plier Smooth 19mm Jaw ESD Safe
- RS PRO 1-Piece Long Nose Plier Smooth 19mm Jaw
- RS PRO 1-Piece Long Nose Plier Serrated 19mm Jaw ESD Safe
- Bernstein 1-Piece Long Nose Plier Not Serrated Jaw 19mm Jaw ESD Safe
- ideal-tek PP2002E.IT Nose Plier Smooth 20mm Jaw ESD Safe
- RS PRO 1-Piece Round Nose Plier Smooth 20mm Jaw
- RS PRO 1-Piece Flat Nose Plier Smooth 12mm Jaw
- RS PRO 1-Piece Long Nose Plier Serrated 19mm Jaw
