Facom 2-Piece Long Nose Plier Smooth, 188mm Overall
- RS Stock No.:
- 236-0020
- Mfr. Part No.:
- MODM.PR12
- Brand:
- Facom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 236-0020
- Mfr. Part No.:
- MODM.PR12
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Long Nose Plier | |
| Sub Type | 2-Piece Adjustable Plier Set | |
| Number of Pieces | 2 | |
| Overall Length | 188mm | |
| Material | Steel | |
| Handle Type | Comfort Grip | |
| Finish | Chrome | |
| Jaw Style | Smooth | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Long Nose Plier | ||
Sub Type 2-Piece Adjustable Plier Set | ||
Number of Pieces 2 | ||
Overall Length 188mm | ||
Material Steel | ||
Handle Type Comfort Grip | ||
Finish Chrome | ||
Jaw Style Smooth | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom 2-piece adjustable pliers set in foam tray 580.10 is angled nose lock-grip pliers. Foam tray PM.MODPR12. Weight is 1.200 kg.
Length: 188mm
Depth: 418mm
Related links
- Facom 2-Piece Long Nose Plier Smooth, 250mm Overall
- Facom 1-Piece Long Nose Plier Smooth 35mm Jaw
- Facom 1-Piece Long Nose Plier Smooth 35mm Jaw
- Facom MICRO-TECH 403.MT 1-Piece Long Nose Plier Smooth 42mm Jaw
- Facom 1-Piece Long Nose Plier Smooth, 200 mm Overall VDE/1000V Approved
- Facom 2-Piece Locking Plier Straight 7.5mm Jaw ESD Safe
- BETA 1-Piece Long Nose Plier Smooth, 235 mm Overall
- Bahco 1-Piece Long Nose Plier Smooth 25mm Jaw
