Facom 1-Piece Mole Grips Ultra Wide Nose, 198mm Overall
- RS Stock No.:
- 235-7716
- Mfr. Part No.:
- 518A.6
- Brand:
- Facom
Subtotal (1 unit)*
$136.19
(exc. GST)
$149.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $136.19 |
*price indicative
- RS Stock No.:
- 235-7716
- Mfr. Part No.:
- 518A.6
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Mole Grips | |
| Number of Pieces | 1 | |
| Overall Length | 198mm | |
| Jaw Style | Ultra Wide Nose | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Mole Grips | ||
Number of Pieces 1 | ||
Overall Length 198mm | ||
Jaw Style Ultra Wide Nose | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 518A series vice pliers for is used for tacking and welding operations of automotive bodywork elements.
Weight 495 g
Related links
- Facom 1-Piece Mole Grips Ultra Wide Nose, 195mm Overall
- Facom 1-Piece Mole Grips Ultra Wide Nose, 230mm Overall
- Facom 1-Piece Mole Grips Ultra Wide Nose, 210mm Overall
- Facom 1-Piece Long Nose Plier Ultra Wide Nose, 200mm Overall
- Facom 1-Piece Mole Grips Long Nose, 274mm Overall
- Facom 1-Piece Mole Grips, 280mm Overall
- BETA 1-Piece Mole Grips Long Nose, 175mm Overall
- Knipex 41 44 1-Piece Mole Grips Long Nose, 200mm Overall
