BETA 1-Piece Long Nose Plier Smooth, 160mm Overall, 58mm Jaw
- RS Stock No.:
- 191-5809
- Mfr. Part No.:
- 1162BM 160
- Brand:
- BETA
Subtotal (1 unit)*
$88.77
(exc. GST)
$97.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $88.77 |
*price indicative
- RS Stock No.:
- 191-5809
- Mfr. Part No.:
- 1162BM 160
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Sub Type | Long Nose | |
| Product Type | Long Nose Plier | |
| Number of Pieces | 1 | |
| Tip Size | 4 mm | |
| Overall Length | 160mm | |
| Handle Type | Comfort Grip | |
| Material | Steel | |
| ESD Safe | No | |
| Jaw Length | 58mm | |
| Jaw Width | 19mm | |
| Finish | Chrome | |
| Jaw Style | Smooth | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Sub Type Long Nose | ||
Product Type Long Nose Plier | ||
Number of Pieces 1 | ||
Tip Size 4 mm | ||
Overall Length 160mm | ||
Handle Type Comfort Grip | ||
Material Steel | ||
ESD Safe No | ||
Jaw Length 58mm | ||
Jaw Width 19mm | ||
Finish Chrome | ||
Jaw Style Smooth | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Extra long flat knurled nose pliers bi-material handles
Related links
- BETA 1-Piece Long Nose Plier 58mm Jaw
- BETA 1-Piece Long Nose Plier Smooth 56mm Jaw
- BETA 1-Piece Long Nose Plier Smooth 54mm Jaw
- BETA 1-Piece Long Nose Plier Smooth 56.5mm Jaw
- BETA 1-Piece Long Nose Plier Smooth 86mm Jaw
- BETA 1-Piece Long Nose Plier Smooth 56mm Jaw
- RS PRO 1-Piece Long Nose Plier Smooth 28mm Jaw
- RS PRO 1-Piece Long Nose Plier Smooth 28mm Jaw ESD Safe
