BETA 1-Piece Long Nose Plier Smooth, 160mm Overall, 56.5mm Jaw

Subtotal (1 unit)*

$65.27

(exc. GST)

$71.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$65.27

*price indicative

RS Stock No.:
233-1219
Mfr. Part No.:
1009 160
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Long Nose Plier

Sub Type

Long Nose

Number of Pieces

1

Overall Length

160mm

Handle Type

Polyvinyl Chloride, Anti-Slip

ESD Safe

No

Material

Steel

Jaw Length

56.5mm

Finish

Chrome Plated

Jaw Style

Smooth

Standards/Approvals

ISO 5745

RoHS Status: Exempt

The BETA extra-long knurled nose pliers, slip-proof double layer PVC coated handles, made by chrome-plated.

Overall length 160mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy