RS PRO 1-Piece Flat Nose Plier Smooth, 160mm Overall, 34mm Jaw
- RS Stock No.:
- 517-563
- Brand:
- RS PRO
Subtotal (1 unit)*
$77.30
(exc. GST)
$85.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $77.30 |
*price indicative
- RS Stock No.:
- 517-563
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Flat Nose Pliers | |
| Product Type | Flat Nose Plier | |
| Number of Pieces | 1 | |
| Overall Length | 160mm | |
| Material | Steel | |
| ESD Safe | No | |
| Jaw Length | 34mm | |
| Jaw Width | 9mm | |
| Finish | Zinc Plated | |
| Jaw Style | Smooth | |
| Non-Sparking | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Flat Nose Pliers | ||
Product Type Flat Nose Plier | ||
Number of Pieces 1 | ||
Overall Length 160mm | ||
Material Steel | ||
ESD Safe No | ||
Jaw Length 34mm | ||
Jaw Width 9mm | ||
Finish Zinc Plated | ||
Jaw Style Smooth | ||
Non-Sparking No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
RS PRO Smooth Jaws Flat Nose Parallel Plier 160 mm
The RS PRO Smooth Jaws Flat Nose Parallel Plier is designed for securely gripping, holding and manipulating delicate materials without causing surface damage. Featuring smooth parallel jaws, it applies even pressure across the full length of the jaws, making it Ideal for handling soft metals, fine wire and intricate components. This makes it particularly well suited to jewellery making, electronics work and other precision applications where marks or deformation must be avoided.
The parallel jaw design ensures a firm and consistent grip while enabling users to straighten wire and remove kinks with ease. Wire can also be threaded through the throat of the plier, providing added flexibility when working on detailed projects. Built for long-lasting performance, the plier features robust construction, case-hardened jaws and a rust-resistant finish, making it a valuable addition to any professional or hobbyist workbench.
Ideal for:
Features and Benefits
Related links
- Facom 1-Piece Flat Nose Plier Smooth, 160 mm Overall
- RS PRO 1-Piece Long Nose Plier Smooth 28mm Jaw
- RS PRO 1-Piece Long Nose Plier Smooth 28mm Jaw ESD Safe
- BETA 1-Piece Long Nose Plier Smooth 56mm Jaw
- RS PRO 1-Piece Long Nose Plier Smooth, 160 mm Overall VDE/1000V Approved
- BETA 1-Piece Long Nose Plier Smooth 58mm Jaw
- BETA 1-Piece Long Nose Plier Smooth 54mm Jaw
- BETA 1-Piece Long Nose Plier Smooth 56.5mm Jaw
