Facom 1-Piece Two Hands Blind Nut Plier Water Pump Plier
- RS Stock No.:
- 234-9517
- Mfr. Part No.:
- Y.107CPB
- Brand:
- Facom
Subtotal (1 unit)*
$594.33
(exc. GST)
$653.76
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
- Plus 11 unit(s) shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $594.33 |
*price indicative
- RS Stock No.:
- 234-9517
- Mfr. Part No.:
- Y.107CPB
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Set Type | Two Hands Blind Nut Plier | |
| Product Type | Water Pump Plier | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Set Type Two Hands Blind Nut Plier | ||
Product Type Water Pump Plier | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The Facom plier for blind rivet nuts. It has a height of 140 mm, length of 335 mm and has a diameter of 25 mm.
Very user friendly
Two handed pliers
Related links
- Facom Water Pump Pliers Angled Tip, 38mm Jaw
- Knipex Water Pump Pliers Angled Tip
- Expert by Facom 1-Piece Water Pump Plier 36mm Jaw
- Facom Water Pump Plier 42mm Jaw
- Facom 1-Piece Water Pump Plier 43mm Jaw
- Facom Water Pump Plier 58mm Jaw
- Facom 1-Piece Water Pump Plier Smooth
- Facom 2-Piece Water Pump Plier, 245 mm Overall Curved VDE/1000V Approved
